DC1791A-A | ||
---|---|---|
DigiKey Part Number | DC1791A-A-ND | |
Manufacturer | ||
Manufacturer Product Number | DC1791A-A | |
Description | DEMO BOARD FOR LTM2887-3S | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LTM2887-3S Digital Isolator Interface Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Digital Isolator | |
Embedded | - | |
Utilized IC / Part | LTM2887-3S | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | SPI Interface | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥461.20000 | ¥461.20 |