



LTC7004HMSE#PBF | |
|---|---|
DigiKey Part Number | LTC7004HMSE#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC7004HMSE#PBF |
Description | IC GATE DRVR HIGH-SIDE 10MSOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | High-Side Gate Driver IC Non-Inverting 10-MSOP-EP |
Datasheet | Datasheet |
EDA/CAD Models | LTC7004HMSE#PBF Models |
Category | Voltage - Supply 3.5V ~ 15V |
Manufacturer Analog Devices Inc. | Input Type Non-Inverting |
Packaging Tube | High Side Voltage - Max (Bootstrap) 60 V |
Part Status Active | Rise / Fall Time (Typ) 90ns, 40ns |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 150°C (TJ) |
Driven Configuration High-Side | Mounting Type Surface Mount |
Channel Type Single | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad |
Number of Drivers 1 | Supplier Device Package 10-MSOP-EP |
Gate Type MOSFET (N-Channel) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥74.60000 | ¥74.60 |
| 10 | ¥57.94000 | ¥579.40 |
| 50 | ¥51.26900 | ¥2,563.45 |
| 100 | ¥49.20230 | ¥4,920.23 |
| 250 | ¥47.02024 | ¥11,755.06 |
| 500 | ¥45.70530 | ¥22,852.65 |
| 1,000 | ¥44.62292 | ¥44,622.92 |











