8 Bit Digital to Analog Converter 4 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Bit Digital to Analog Converter 4 16-TSSOP
High Speed Converters by Analog Devices

AD7304BRUZ

DigiKey Part Number
AD7304BRUZ-ND
Manufacturer
Manufacturer Product Number
AD7304BRUZ
Description
IC DAC 8BIT 16-TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Bit Digital to Analog Converter 4 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD7304BRUZ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
2.7V ~ 5.5V, ±5V
Packaging
Tube
Voltage - Supply, Digital
2.7V ~ 5.5V
Part Status
Active
INL/DNL (LSB)
±1 (Max), ±1 (Max)
Number of Bits
8
Architecture
R-2R
Number of D/A Converters
4
Operating Temperature
-40°C ~ 85°C
Settling Time
2µs
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
16-TSSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
SPI
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AD7304BRUZ-REEL7Analog Devices Inc.955505-AD7304BRUZ-REEL7CT-ND¥127.61000Parametric Equivalent
In-Stock: 61
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥127.61000¥127.61
10¥100.91000¥1,009.10
96¥87.07448¥8,359.15
192¥84.31651¥16,188.77
288¥82.93514¥23,885.32
576¥80.90943¥46,603.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.