LTC6993CS6-3#TRPBF | ||
---|---|---|
DigiKey Part Number | 505-LTC6993CS6-3#TRPBFTR-ND - Tape & Reel (TR) 505-LTC6993CS6-3#TRPBFCT-ND - Cut Tape (CT) 505-LTC6993CS6-3#TRPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC6993CS6-3#TRPBF | |
Description | IC MULTIVIBRATOR 11NS TSOT23-6 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Monostable Multivibrator 11 ns TSOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC6993CS6-3#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Monostable | |
Independent Circuits | 1 | |
Schmitt Trigger Input | No | |
Propagation Delay | 11 ns | |
Current - Output High, Low | 16mA, 16mA | |
Voltage - Supply | 2.25 V ~ 5.5 V | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.76000 | ¥37.76 |
10 | ¥33.94600 | ¥339.46 |
25 | ¥32.08880 | ¥802.22 |
100 | ¥27.80920 | ¥2,780.92 |
250 | ¥26.38352 | ¥6,595.88 |
500 | ¥23.67378 | ¥11,836.89 |
1,000 | ¥19.96579 | ¥19,965.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥18.96750 | ¥47,418.75 |