LTC6811HG-2#3ZZPBF | ||
---|---|---|
DigiKey Part Number | 505-LTC6811HG-2#3ZZPBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC6811HG-2#3ZZPBF | |
Description | IC BATT MON MULTI 1-12C 48SSOP | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 48-SSOP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 1 ~ 12 | |
Fault Protection | Over Temperature | |
Interface | SPI | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 48-FSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 48-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥124.86000 | ¥124.86 |
10 | ¥115.16100 | ¥1,151.61 |
37 | ¥113.90568 | ¥4,214.51 |