LTC6702HDC#TRMPBF | ||
---|---|---|
DigiKey Part Number | 505-LTC6702HDC#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC6702HDC#TRMPBFCT-ND - Cut Tape (CT) 505-LTC6702HDC#TRMPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC6702HDC#TRMPBF | |
Description | IC COMPARATOR 2 GEN PUR 8DFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Comparator General Purpose CMOS, Push-Pull, Rail-to-Rail, TTL 8-DFN (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC6702HDC#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 2 | |
Output Type | CMOS, Push-Pull, Rail-to-Rail, TTL | |
Voltage - Supply, Single/Dual (±) | 1.7V ~ 5.5V | |
Voltage - Input Offset (Max) | 3.5mV @ 3V | |
Current - Input Bias (Max) | - | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 32µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 65dB PSRR | |
Propagation Delay (Max) | 450ns | |
Hysteresis | 8.2mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-WFDFN Exposed Pad | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.07000 | ¥34.07 |
10 | ¥30.58800 | ¥305.88 |
25 | ¥28.91680 | ¥722.92 |
100 | ¥25.06070 | ¥2,506.07 |
250 | ¥23.77560 | ¥5,943.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥21.33380 | ¥10,666.90 |
1,000 | ¥17.99243 | ¥17,992.43 |
2,500 | ¥17.09281 | ¥42,732.03 |