LTC6406CUD#PBF | |
---|---|
DigiKey Part Number | 505-LTC6406CUD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6406CUD#PBF |
Description | IC ADC DRIVER 16QFN |
Customer Reference | |
Detailed Description | ADC Driver IC Data Acquisition 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC6406CUD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Type | ADC Driver | |
Applications | Data Acquisition | |
Mounting Type | Surface Mount | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.28000 | ¥81.28 |
10 | ¥73.45400 | ¥734.54 |
25 | ¥70.03360 | ¥1,750.84 |
121 | ¥60.81008 | ¥7,358.02 |
363 | ¥58.07705 | ¥21,081.97 |
605 | ¥52.95261 | ¥32,036.33 |
1,089 | ¥46.11997 | ¥50,224.65 |