LTC6248IMS#PBF | ||
---|---|---|
DigiKey Part Number | 161-LTC6248IMS#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC6248IMS#PBF | |
Description | IC OPAMP GP 4 CIRCUIT 16MSOP | |
Customer Reference | ||
Detailed Description | General Purpose Amplifier 4 Circuit Rail-to-Rail 16-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC6248IMS#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 90V/µs | |
Gain Bandwidth Product | 180 MHz | |
-3db Bandwidth | 120 MHz | |
Current - Input Bias | 400 nA | |
Voltage - Input Offset | 100 µV | |
Current - Supply | 1.25mA (x4 Channels) | |
Current - Output / Channel | 100 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 16-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.96000 | ¥90.96 |
10 | ¥82.18400 | ¥821.84 |
37 | ¥78.35946 | ¥2,899.30 |
111 | ¥68.03775 | ¥7,552.19 |
259 | ¥64.98000 | ¥16,829.82 |
518 | ¥59.24645 | ¥30,689.66 |
1,036 | ¥51.60177 | ¥53,459.43 |