LTC6115HMS#PBF | |
---|---|
DigiKey Part Number | LTC6115HMS#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC6115HMS#PBF |
Description | IC CURR SENSE 2 CIRCUIT 12MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 2 Circuit Rail-to-Rail 12-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.06V/µs | |
Gain Bandwidth Product | 530 kHz | |
-3db Bandwidth | 200 kHz | |
Current - Input Bias | 85 nA | |
Voltage - Input Offset | 85 µV | |
Current - Supply | 400µA (x2 Channels) | |
Current - Output / Channel | 27 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-TSSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 12-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.20000 | ¥53.20 |
10 | ¥47.75400 | ¥477.54 |
37 | ¥45.14703 | ¥1,670.44 |
111 | ¥39.12757 | ¥4,343.16 |
259 | ¥37.12085 | ¥9,614.30 |
518 | ¥33.30840 | ¥17,253.75 |
1,036 | ¥28.09142 | ¥29,102.71 |
2,516 | ¥26.68684 | ¥67,144.09 |