LTC487ISW#PBF | ||
---|---|---|
DigiKey Part Number | 505-LTC487ISW#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC487ISW#PBF | |
Description | IC DRIVER 4/0 16SO | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 4/0 Driver RS422, RS485 16-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC487ISW#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Driver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 4/0 | |
Duplex | - | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.63000 | ¥123.63 |
10 | ¥113.61700 | ¥1,136.17 |
47 | ¥108.90830 | ¥5,118.69 |
141 | ¥95.95681 | ¥13,529.91 |
282 | ¥91.24720 | ¥25,731.71 |
517 | ¥85.36039 | ¥44,131.32 |
1,034 | ¥78.29605 | ¥80,958.12 |