LTC4441IS8-1#PBF | ||
---|---|---|
DigiKey Part Number | LTC4441IS8-1#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC4441IS8-1#PBF | |
Description | IC GATE DRVR LOW-SIDE 8SOIC | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Low-Side Gate Driver IC Non-Inverting 8-SO | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC4441IS8-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Single | |
Number of Drivers | 1 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 5V ~ 25V | |
Logic Voltage - VIL, VIH | 1.8V, 2V | |
Current - Peak Output (Source, Sink) | 6A, 6A | |
Input Type | Non-Inverting | |
Rise / Fall Time (Typ) | 13ns, 8ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.70000 | ¥52.70 |
10 | ¥47.59800 | ¥475.98 |
25 | ¥45.38440 | ¥1,134.61 |
100 | ¥39.40570 | ¥3,940.57 |
300 | ¥37.63493 | ¥11,290.48 |
500 | ¥34.31408 | ¥17,157.04 |
1,000 | ¥29.88646 | ¥29,886.46 |
2,500 | ¥28.77961 | ¥71,949.03 |