LTC4417HUF#PBF | |
---|---|
DigiKey Part Number | 505-LTC4417HUF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4417HUF#PBF |
Description | IC OR CTRLR SRC SELECT 24QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller Source Selector Switch P-Channel 3:1 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | LTC4417HUF#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Source Selector Switch | |
FET Type | P-Channel | |
Ratio - Input:Output | 3:1 | |
Internal Switch(s) | No | |
Delay Time - ON | 1.4 µs | |
Delay Time - OFF | 700 ns | |
Current - Output (Max) | - | |
Current - Supply | 28 µA | |
Voltage - Supply | 2.5V ~ 36V | |
Applications | Battery Backup, Handheld/Mobile Devices | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥95.48000 | ¥95.48 |
10 | ¥86.28600 | ¥862.86 |
91 | ¥71.43670 | ¥6,500.74 |
273 | ¥68.22648 | ¥18,625.83 |
546 | ¥62.20634 | ¥33,964.66 |
1,001 | ¥54.17976 | ¥54,233.94 |