LTC4364CDE-2#PBF | ||
---|---|---|
DigiKey Part Number | 505-LTC4364CDE-2#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC4364CDE-2#PBF | |
Description | SURGE STOPPER W/DIODE 14DFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | LTC4364CDE-2#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Clamping | Adjustable | |
Technology | External Switch | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 14-WFDFN Exposed Pad | |
Supplier Device Package | 14-DFN (4x3) | |
Voltage - Working | 4 ~ 80V | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.52000 | ¥81.52 |
10 | ¥73.62100 | ¥736.21 |
91 | ¥60.95396 | ¥5,546.81 |
273 | ¥58.21421 | ¥15,892.48 |
546 | ¥53.07764 | ¥28,980.39 |
1,001 | ¥46.22896 | ¥46,275.19 |