


LTC4359HS8#PBF | |
|---|---|
DigiKey Part Number | 505-LTC4359HS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4359HS8#PBF |
Description | IDEAL DIODE CONTROLLER WITH REVE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | OR Controller N+1 ORing Controller N-Channel N:1 8-SO |
Datasheet | Datasheet |
Category | Current - Output (Max) 220µA |
Manufacturer Analog Devices Inc. | Current - Supply 150 µA |
Packaging Tube | Voltage - Supply 4V ~ 80V |
Part Status Active | Applications Redundant Power Supplies, Telecom Infrastructure |
Type N+1 ORing Controller | Operating Temperature -40°C ~ 125°C (TA) |
FET Type N-Channel | Mounting Type Surface Mount |
Ratio - Input:Output N:1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Internal Switch(s) No | Supplier Device Package 8-SO |
Delay Time - ON 200 µs | Base Product Number |
Delay Time - OFF 300 ns |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥75.17000 | ¥75.17 |
| 10 | ¥58.37000 | ¥583.70 |
| 25 | ¥54.17840 | ¥1,354.46 |
| 100 | ¥49.57450 | ¥4,957.45 |
| 300 | ¥47.00500 | ¥14,101.50 |
| 500 | ¥46.05528 | ¥23,027.64 |
| 1,000 | ¥44.96604 | ¥44,966.04 |











