LTC4307IMS8-1#PBF | |
---|---|
DigiKey Part Number | 505-LTC4307IMS8-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC4307IMS8-1#PBF |
Description | IC ACCELERATOR I2C HOTSWAP 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buffer, Accelerator 2 Channel 400kHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC4307IMS8-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Buffer, Accelerator | |
Applications | I2C - Hotswap | |
Input | 2-Wire Bus | |
Output | 2-Wire Bus | |
Data Rate (Max) | 400kHz | |
Number of Channels | 2 | |
Delay Time | - | |
Signal Conditioning | - | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 2.3V ~ 5.5V | |
Current - Supply | 8mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥61.16000 | ¥61.16 |
10 | ¥55.26500 | ¥552.65 |
50 | ¥52.69260 | ¥2,634.63 |
100 | ¥45.75230 | ¥4,575.23 |
250 | ¥43.69604 | ¥10,924.01 |
500 | ¥39.84030 | ¥19,920.15 |
1,000 | ¥34.69968 | ¥34,699.68 |