LTC4162EUFD-L40M#PBF | ||
---|---|---|
DigiKey Part Number | LTC4162EUFD-L40M#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC4162EUFD-L40M#PBF | |
Description | IC BATT MON LI-ION 1-8CELL 28QFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Battery Battery Monitor IC Lithium Ion/Polymer 28-QFN (4x5) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 ~ 8 | |
Fault Protection | Over Current, Over Temperature, Over Voltage | |
Interface | I2C | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 28-WFQFN Exposed Pad | |
Supplier Device Package | 28-QFN (4x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.44000 | ¥59.44 |
10 | ¥53.65600 | ¥536.56 |
73 | ¥51.16219 | ¥3,734.84 |
146 | ¥44.42384 | ¥6,485.88 |
292 | ¥42.42743 | ¥12,388.81 |
511 | ¥38.68370 | ¥19,767.37 |
1,022 | ¥33.69230 | ¥34,433.53 |