


LTC3850EGN#TRPBF | |
|---|---|
DigiKey Part Number | LTC3850EGN#TRPBFTR-ND - Tape & Reel (TR) LTC3850EGN#TRPBFCT-ND - Cut Tape (CT) LTC3850EGN#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3850EGN#TRPBF |
Description | IC REG CTRLR BUCK 28SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3850EGN#TRPBF Models |
Category | Frequency - Switching 250kHz ~ 780kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 97.2% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 28-SSOP (0.154", 3.90mm Width) |
Number of Outputs 2 | Supplier Device Package 28-SSOP |
Output Phases 2 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4V ~ 24V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥66.24000 | ¥66.24 |
| 10 | ¥51.22400 | ¥512.24 |
| 25 | ¥47.47960 | ¥1,186.99 |
| 100 | ¥43.35960 | ¥4,335.96 |
| 250 | ¥42.26132 | ¥10,565.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥38.20838 | ¥95,520.95 |









