Image for DC1185B-B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1185B-B

DigiKey Part Number
DC1185B-B-ND
Manufacturer
Manufacturer Product Number
DC1185B-B
Description
EVAL BOARD FOR LTC3850
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC3850 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
15A, 15A
Manufacturer
Analog Devices Inc.
Voltage - Input
6.5V ~ 14V
Packaging
Box
Regulator Topology
Buck
Part Status
Active
Frequency - Switching
400kHz
Main Purpose
DC/DC, Step Down
Contents
Board(s)
Outputs and Type
2 Non-Isolated Outputs
Utilized IC / Part
LTC3850
Voltage - Output
1.2V, 1.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,524.76000¥1,524.76
Manufacturers Standard Package