


LTC3850IGN-1#PBF | |
|---|---|
DigiKey Part Number | LTC3850IGN-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3850IGN-1#PBF |
Description | IC REG CTRLR BUCK 28SSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Regulator Positive Output Step-Down DC-DC Controller IC 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC3850IGN-1#PBF Models |
Category | Frequency - Switching 250kHz ~ 780kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 97.2% |
Packaging Tube | Synchronous Rectifier Yes |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Current Limit, Enable, Frequency Control, Power Good, Soft Start, Tracking |
Function Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck | Package / Case 28-SSOP (0.154", 3.90mm Width) |
Number of Outputs 2 | Supplier Device Package 28-SSOP |
Output Phases 2 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 4V ~ 30V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥69.63000 | ¥69.63 |
| 10 | ¥53.94500 | ¥539.45 |
| 49 | ¥47.73143 | ¥2,338.84 |
| 147 | ¥44.79639 | ¥6,585.07 |
| 294 | ¥43.36010 | ¥12,747.87 |
| 539 | ¥42.31399 | ¥22,807.24 |
| 1,029 | ¥41.37795 | ¥42,577.91 |



