
MIC2039EYMT-TR | |
|---|---|
DigiKey Part Number | 576-4222-2-ND - Tape & Reel (TR) 576-4222-1-ND - Cut Tape (CT) 576-4222-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC2039EYMT-TR |
Description | IC PWR SWITCH P-CHAN 1:1 6TDFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 P-Channel 2.5A 6-TDFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | MIC2039EYMT-TR Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2.5A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 75mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type P-Channel | Supplier Device Package 6-TDFN (2x2) |
Interface On/Off | Package / Case |
Voltage - Load 2.5V ~ 5.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.68000 | ¥8.68 |
| 25 | ¥7.27760 | ¥181.94 |
| 100 | ¥7.08570 | ¥708.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥6.53333 | ¥32,666.65 |








