
NB3W1200LMNTXG | |
|---|---|
DigiKey Part Number | 488-NB3W1200LMNTXGTR-ND - Tape & Reel (TR) 488-NB3W1200LMNTXGCT-ND - Cut Tape (CT) 488-NB3W1200LMNTXGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NB3W1200LMNTXG |
Description | IC CLOCK ZDB FANOUT BUFFER 64QFN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | IC 133MHz 1 64-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | NB3W1200LMNTXG Models |
Category | Differential - Input:Output Yes/Yes |
Manufacturer onsemi | Frequency - Max 133MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Divider/Multiplier No/No |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input Clock | Package / Case 64-VFQFN Exposed Pad |
Output Clock | Supplier Device Package 64-QFN (9x9) |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 1:12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.25000 | ¥65.25 |
| 10 | ¥50.42200 | ¥504.22 |
| 25 | ¥46.71880 | ¥1,167.97 |
| 100 | ¥42.64750 | ¥4,264.75 |
| 250 | ¥41.12240 | ¥10,280.60 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥37.09118 | ¥37,091.18 |
| 2,000 | ¥36.32952 | ¥72,659.04 |






