LTC3786HMSE#PBF | ||
---|---|---|
DigiKey Part Number | 505-LTC3786HMSE#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC3786HMSE#PBF | |
Description | PWR MGMT SWITCHING REGULATOR | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-MSOP-EP | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, Flyback, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 38V | |
Frequency - Switching | 105kHz ~ 760kHz | |
Duty Cycle (Max) | 96% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Current Limit, Enable, Frequency Control, Power Good, Soft Start | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 16-MSOP-EP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.14000 | ¥79.14 |
10 | ¥71.48700 | ¥714.87 |
37 | ¥68.15973 | ¥2,521.91 |
111 | ¥59.18270 | ¥6,569.28 |
259 | ¥56.52278 | ¥14,639.40 |
518 | ¥51.53552 | ¥26,695.40 |
1,036 | ¥44.88571 | ¥46,501.60 |