LTC3611IWP#PBF | |
---|---|
DigiKey Part Number | LTC3611IWP#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC3611IWP#PBF |
Description | IC REG BUCK ADJ 10A 64QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 10A 64-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LTC3611IWP#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 32V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 32V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥213.05000 | ¥213.05 |
10 | ¥196.45400 | ¥1,964.54 |
40 | ¥187.62225 | ¥7,504.89 |
120 | ¥167.75650 | ¥20,130.78 |
280 | ¥160.03100 | ¥44,808.68 |
520 | ¥152.30535 | ¥79,198.78 |