Shielded 2 Coil Inductor Array 11.32 µH Inductance - Connected in Series 2.831 µH Inductance - Connected in Parallel 5.67mOhm DC Resistance (DCR) - Parallel 10.4 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shielded 2 Coil Inductor Array 11.32 µH Inductance - Connected in Series 2.831 µH Inductance - Connected in Parallel 5.67mOhm DC Resistance (DCR) - Parallel 10.4 A Nonstandard
DRQ127-3R3-R
DRQ127-3R3-R

DRQ127-3R3-R

DigiKey Part Number
283-DRQ127-3R3-RTR-ND - Tape & Reel (TR)
283-DRQ127-3R3-RCT-ND - Cut Tape (CT)
283-DRQ127-3R3-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRQ127-3R3-R
Description
INDUCT ARRAY 2 COIL 2.831UH SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 11.32 µH Inductance - Connected in Series 2.831 µH Inductance - Connected in Parallel 5.67mOhm DC Resistance (DCR) - Parallel 10.4 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRQ127-3R3-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Saturation - Parallel
21.5 A
Manufacturer
Eaton - Electronics Division
Current Saturation - Series
10.8 A
Series
DC Resistance (DCR) - Parallel
5.67mOhm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
DC Resistance (DCR) - Series
22.9mOhm
Part Status
Active
Shielding
Shielded
Number of Coils
2
Operating Temperature
-40°C ~ 125°C
Inductance - Connected In Parallel
2.831 µH
Mounting Type
Surface Mount
Inductance - Connected In Series
11.32 µH
Package / Case
Nonstandard
Tolerance
±20%
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Current Rating - Parallel
10.4 A
Height
0.315" (8.00mm)
Current Rating - Series
5.23 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,438
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.74000¥11.74
10¥9.65100¥96.51
100¥7.93670¥793.67
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
350¥7.59563¥2,658.47
700¥7.16229¥5,013.60
1,050¥6.92065¥7,266.68
1,750¥6.62810¥11,599.17
2,450¥6.44236¥15,783.78
3,500¥6.25129¥21,879.51
Manufacturers Standard Package