


LTC3545EUD#TRPBF | |
|---|---|
DigiKey Part Number | LTC3545EUD#TRPBFTR-ND - Tape & Reel (TR) LTC3545EUD#TRPBFCT-ND - Cut Tape (CT) LTC3545EUD#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3545EUD#TRPBF |
Description | IC REG BUCK ADJ 800MA TRPL 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 3 Output 800mA 16-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3545EUD#TRPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.25MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 3 | Supplier Device Package 16-QFN (3x3) |
Voltage - Input (Min) 2.25V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3545EUD-1#TRPBF | Analog Devices Inc. | 11,190 | LTC3545EUD-1#TRPBFCT-ND | ¥82.87000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥82.87000 | ¥82.87 |
| 10 | ¥64.61300 | ¥646.13 |
| 25 | ¥60.04360 | ¥1,501.09 |
| 100 | ¥55.02110 | ¥5,502.11 |
| 250 | ¥54.15524 | ¥13,538.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥48.74256 | ¥121,856.40 |












