Buck Switching Regulator IC Positive Adjustable 0.6V 3 Output 800mA 16-WFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 0.6V 3 Output 800mA 16-WFQFN Exposed Pad
Introducing Power by Linear

LTC3545EUD-1#TRPBF

DigiKey Part Number
LTC3545EUD-1#TRPBFTR-ND - Tape & Reel (TR)
LTC3545EUD-1#TRPBFCT-ND - Cut Tape (CT)
LTC3545EUD-1#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC3545EUD-1#TRPBF
Description
IC REG BUCK ADJ 800MA TRPL 16QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 3 Output 800mA 16-WFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LTC3545EUD-1#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
2.25MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
3
Supplier Device Package
16-QFN (3x3)
Voltage - Input (Min)
2.25V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 11,190
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥82.87000¥82.87
10¥64.61300¥646.13
25¥60.04360¥1,501.09
100¥55.02110¥5,502.11
250¥54.15524¥13,538.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥48.74256¥121,856.40
Manufacturers Standard Package