LTC3535EDD#PBF | ||
---|---|---|
DigiKey Part Number | LTC3535EDD#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC3535EDD#PBF | |
Description | IC REG BOOST ADJ 550MA DL 12DFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Boost Switching Regulator IC Positive Adjustable 1.5V 2 Output 550mA (Switch) 12-WFDFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC3535EDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 2 | |
Voltage - Input (Min) | 0.5V | |
Voltage - Input (Max) | 5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.25V | |
Current - Output | ||
Frequency - Switching | 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 12-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.86000 | ¥69.86 |
10 | ¥63.10500 | ¥631.05 |
25 | ¥60.17120 | ¥1,504.28 |
121 | ¥52.24603 | ¥6,321.77 |
363 | ¥49.89791 | ¥18,112.94 |
605 | ¥45.49512 | ¥27,524.55 |
1,089 | ¥39.62477 | ¥43,151.37 |