DC1483A | ||
---|---|---|
DigiKey Part Number | DC1483A-ND | |
Manufacturer | ||
Manufacturer Product Number | DC1483A | |
Description | EVAL BOARD BOOST REG LTC3535 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | LTC3535 - DC/DC, Step Up 2, Non-Isolated Outputs Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 2, Non-Isolated | |
Voltage - Output | 1.8V ~ 5V | |
Current - Output | 100mA, 100mA | |
Voltage - Input | 0.8V ~ 5V | |
Regulator Topology | Boost | |
Frequency - Switching | 1MHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LTC3535 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥724.72000 | ¥724.72 |