Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

LTC3315AIV#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC3315AIV#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC3315AIV#TRMPBFCT-ND - Cut Tape (CT) 505-LTC3315AIV#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3315AIV#TRMPBF |
Description | IC REG BUCK 0.5V 2A DL 12LQFN |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 0.5V 2 Output 2A 12-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3315AIV#TRMPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz ~ 3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 12-LQFN (2x2) |
Voltage - Input (Min) 2.25V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3315AEV#TRMPBF | Analog Devices Inc. | 0 | 505-LTC3315AEV#TRMPBFCT-ND | ¥210.79000 | Parametric Equivalent |
| LTC3315AEV#TRPBF | Analog Devices Inc. | 0 | 505-LTC3315AEV#TRPBFCT-ND | ¥210.79000 | Parametric Equivalent |
| LTC3315AHV#TRMPBF | Analog Devices Inc. | 0 | 505-LTC3315AHV#TRMPBFCT-ND | ¥244.74000 | Parametric Equivalent |
| LTC3315AHV#TRPBF | Analog Devices Inc. | 0 | 505-LTC3315AHV#TRPBFTR-ND | ¥140.58571 | Parametric Equivalent |
| LTC3315AIV#TRPBF | Analog Devices Inc. | 0 | 505-LTC3315AIV#TRPBFCT-ND | ¥221.46000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.65000 | ¥56.65 |
| 10 | ¥43.59100 | ¥435.91 |
| 25 | ¥40.32800 | ¥1,008.20 |
| 100 | ¥36.73700 | ¥3,673.70 |
| 250 | ¥35.55504 | ¥8,888.76 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥33.99464 | ¥16,997.32 |
| 1,000 | ¥33.14606 | ¥33,146.06 |
| 1,500 | ¥32.72101 | ¥49,081.51 |
| 2,500 | ¥32.24994 | ¥80,624.85 |









