LTC3315A - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC2747A

DigiKey Part Number
505-DC2747A-ND
Manufacturer
Manufacturer Product Number
DC2747A
Description
EVAL BOARD FOR LTC3315A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC3315A - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
2A, 2A
Manufacturer
Analog Devices Inc.
Voltage - Input
2.25V ~ 5.5V
Packaging
Box
Regulator Topology
Buck
Part Status
Active
Frequency - Switching
2MHz
Main Purpose
DC/DC, Step Down
Contents
Board(s)
Outputs and Type
2 Non-Isolated Outputs
Utilized IC / Part
LTC3315A
Voltage - Output
1.2V, 1.8V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,079.53000¥1,079.53
Manufacturers Standard Package