Parametric Equivalent

LTC3315AMPV#TRMPBF | |
|---|---|
DigiKey Part Number | LTC3315AMPV#TRMPBFTR-ND - Tape & Reel (TR) LTC3315AMPV#TRMPBFCT-ND - Cut Tape (CT) LTC3315AMPV#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3315AMPV#TRMPBF |
Description | IC REG BUCK 0.5V 2A DL 12LQFN |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 0.5V 2 Output 2A 12-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3315AMPV#TRMPBF Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz ~ 3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -55°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 2 | Supplier Device Package 12-LQFN (2x2) |
Voltage - Input (Min) 2.25V | Base Product Number |
Voltage - Input (Max) 5.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC3315AMPV#TRPBF | Analog Devices Inc. | 0 | LTC3315AMPV#TRPBF-ND | ¥63.48076 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥105.77000 | ¥105.77 |
| 10 | ¥83.14700 | ¥831.47 |
| 25 | ¥77.48640 | ¥1,937.16 |
| 100 | ¥71.26170 | ¥7,126.17 |
| 250 | ¥70.85732 | ¥17,714.33 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥66.50582 | ¥33,252.91 |
| 1,000 | ¥65.03409 | ¥65,034.09 |




