LTC3221EDC-5#TRPBF | |
---|---|
DigiKey Part Number | 505-LTC3221EDC-5#TRPBFTR-ND - Tape & Reel (TR) 505-LTC3221EDC-5#TRPBFCT-ND - Cut Tape (CT) 505-LTC3221EDC-5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC3221EDC-5#TRPBF |
Description | IC REG CHARGE PUMP 5V 60MA 6DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 5V 1 Output 60mA 6-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LTC3221EDC-5#TRPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-DFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.20000 | ¥47.20 |
10 | ¥42.42600 | ¥424.26 |
25 | ¥40.11080 | ¥1,002.77 |
100 | ¥34.76170 | ¥3,476.17 |
250 | ¥32.97924 | ¥8,244.81 |
500 | ¥29.59208 | ¥14,796.04 |
1,000 | ¥24.95724 | ¥24,957.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥23.70938 | ¥59,273.45 |