LTC2913IDD-1#PBF | |
---|---|
DigiKey Part Number | 505-LTC2913IDD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2913IDD-1#PBF |
Description | IC SUPERVISOR 2 CHANNEL 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 2 Channel 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2913IDD-1#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Multi-Voltage Supervisor | |
Number of Voltages Monitored | 2 | |
Voltage - Threshold | Adjustable/Selectable | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | Adjustable/Selectable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.51000 | ¥65.51 |
10 | ¥59.18100 | ¥591.81 |
25 | ¥56.43120 | ¥1,410.78 |
121 | ¥48.99893 | ¥5,928.87 |
363 | ¥46.79689 | ¥16,987.27 |
605 | ¥42.66770 | ¥25,813.96 |
1,089 | ¥37.16226 | ¥40,469.70 |