
LTC2862HDD-1#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2862HDD-1#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2862HDD-1#PBF |
Description | IC TRANSCEIVER HALF 1/1 8DFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2862HDD-1#PBF Models |
Category | Receiver Hysteresis 150 mV |
Manufacturer Analog Devices Inc. | Data Rate 20Mbps |
Packaging Tube | Voltage - Supply 3V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-WFDFN Exposed Pad |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-DFN (3x3) |
Duplex Half | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.98000 | ¥56.98 |
| 10 | ¥43.88100 | ¥438.81 |
| 25 | ¥40.59560 | ¥1,014.89 |
| 121 | ¥36.59231 | ¥4,427.67 |
| 363 | ¥34.68386 | ¥12,590.24 |
| 605 | ¥33.97835 | ¥20,556.90 |
| 1,089 | ¥33.28221 | ¥36,244.33 |
| 2,541 | ¥32.46099 | ¥82,483.38 |





