LTC2654BIGN-H16#PBF | |
---|---|
DigiKey Part Number | 505-LTC2654BIGN-H16#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2654BIGN-H16#PBF |
Description | IC DAC 16BIT V-OUT 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 4 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2654BIGN-H16#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 16 | |
Number of D/A Converters | 4 | |
Settling Time | 8.9µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±2, ±0.3 | |
Architecture | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.47000 | ¥173.47 |
10 | ¥159.99400 | ¥1,599.94 |
25 | ¥152.80560 | ¥3,820.14 |
100 | ¥136.62550 | ¥13,662.55 |
300 | ¥130.33313 | ¥39,099.94 |
500 | ¥124.04136 | ¥62,020.68 |