LTC2654-16 - 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC1678A-B

DigiKey Part Number
DC1678A-B-ND
Manufacturer
Manufacturer Product Number
DC1678A-B
Description
EVAL BOARD FOR LTC2654-16
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
LTC2654-16 - 16 Bit Samples Per Second Digital to Analog Converter (DAC) Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Data Interface
MICROWIRE™, Serial, SPI™
Manufacturer
Analog Devices Inc.
Settling Time
8.9µs
Packaging
Box
DAC Type
Voltage
Part Status
Active
Utilized IC / Part
LTC2654-16
Number of DAC's
4
Contents
Board(s)
Number of Bits
16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥882.82000¥882.82
Manufacturers Standard Package