LTC2636IMS-LZ12#PBF | |
---|---|
DigiKey Part Number | LTC2636IMS-LZ12#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2636IMS-LZ12#PBF |
Description | IC DAC 12BIT V-OUT 16MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 8 16-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2636IMS-LZ12#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 8 | |
Settling Time | 4.4µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1, ±1 (Max) | |
Architecture | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 16-TFSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 16-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥161.81000 | ¥161.81 |
10 | ¥149.21300 | ¥1,492.13 |
37 | ¥142.50541 | ¥5,272.70 |
111 | ¥127.41649 | ¥14,143.23 |
259 | ¥121.54842 | ¥31,481.04 |
518 | ¥115.68048 | ¥59,922.49 |