OPA656U | ||
---|---|---|
DigiKey Part Number | OPA656U-ND | |
Manufacturer | ||
Manufacturer Product Number | OPA656U | |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC | |
Customer Reference | ||
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | OPA656U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 295V/µs | |
Gain Bandwidth Product | 230 MHz | |
-3db Bandwidth | 500 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 14mA | |
Current - Output / Channel | 70 mA | |
Voltage - Supply Span (Min) | 8 V | |
Voltage - Supply Span (Max) | 12 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.91000 | ¥121.91 |
10 | ¥112.01700 | ¥1,120.17 |
75 | ¥107.37387 | ¥8,053.04 |
150 | ¥94.60560 | ¥14,190.84 |
300 | ¥89.96213 | ¥26,988.64 |
525 | ¥84.15817 | ¥44,183.04 |
1,050 | ¥77.19335 | ¥81,053.02 |