
THS4011CD | |
|---|---|
DigiKey Part Number | 296-2404-5-ND |
Manufacturer | |
Manufacturer Product Number | THS4011CD |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4011CD Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 7.8mA |
Packaging Tube | Current - Output / Channel 110 mA |
Part Status Active | Voltage - Supply Span (Min) 9 V |
Amplifier Type | Voltage - Supply Span (Max) 32 V |
Number of Circuits 1 | Operating Temperature 0°C ~ 70°C |
Slew Rate 310V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 290 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 290 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 2 µA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1354CS8#PBF | Analog Devices Inc. | 843 | LT1354CS8#PBF-ND | ¥75.34000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥91.86000 | ¥91.86 |
| 10 | ¥71.67600 | ¥716.76 |
| 75 | ¥62.05760 | ¥4,654.32 |
| 150 | ¥59.81993 | ¥8,972.99 |
| 300 | ¥57.97893 | ¥17,393.68 |
| 525 | ¥56.73291 | ¥29,784.78 |
| 1,050 | ¥55.43815 | ¥58,210.06 |


