LTC2626CDD#PBF | ||
---|---|---|
DigiKey Part Number | LTC2626CDD#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC2626CDD#PBF | |
Description | IC DAC 12BIT V-OUT 10DFN | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 12 Bit Digital to Analog Converter 1 10-DFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC2626CDD#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 7µs (Typ) | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | I2C | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | ±1, ±0.5 (Max) | |
Architecture | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥53.85000 | ¥53.85 |
10 | ¥48.66500 | ¥486.65 |
25 | ¥46.40240 | ¥1,160.06 |
121 | ¥40.29165 | ¥4,875.29 |
363 | ¥38.48058 | ¥13,968.45 |
605 | ¥35.08526 | ¥21,226.58 |
1,089 | ¥30.55807 | ¥33,277.74 |
2,541 | ¥29.42633 | ¥74,772.30 |