LTC2415CGN#PBF | ||
---|---|---|
DigiKey Part Number | LTC2415CGN#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC2415CGN#PBF | |
Description | IC ADC 24BIT SIGMA-DELTA 16SSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 16-SSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC2415CGN#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 15 | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥114.03000 | ¥114.03 |
10 | ¥104.81700 | ¥1,048.17 |
25 | ¥100.47240 | ¥2,511.81 |
100 | ¥88.52390 | ¥8,852.39 |
300 | ¥84.17893 | ¥25,253.68 |
500 | ¥78.74800 | ¥39,374.00 |
1,000 | ¥72.23093 | ¥72,230.93 |