
LTC485CS8#PBF | |
|---|---|
DigiKey Part Number | 505-LTC485CS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC485CS8#PBF |
Description | IC TRANSCEIVER HALF 1/1 8SO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC485CS8#PBF Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer Analog Devices Inc. | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tube | Operating Temperature 0°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type Transceiver | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Protocol RS422, RS485 | Supplier Device Package 8-SO |
Number of Drivers/Receivers 1/1 | Base Product Number |
Duplex Half |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX14783EASA+ | Analog Devices Inc./Maxim Integrated | 478 | MAX14783EASA+-ND | ¥66.74000 | Similar |
| MAX14783EESA+T | Analog Devices Inc./Maxim Integrated | 3,091 | MAX14783EESA+TCT-ND | ¥68.56000 | Similar |
| SN65HVD485EDR | Texas Instruments | 19,728 | 296-17175-1-ND | ¥17.82000 | Similar |
| SP485EN-L | MaxLinear, Inc. | 13,175 | 1016-1174-5-ND | ¥4.28102 | Similar |
| ST485ABDR | STMicroelectronics | 20,339 | 497-2082-1-ND | ¥14.56000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.58000 | ¥43.58 |
| 10 | ¥33.22900 | ¥332.29 |
| 25 | ¥30.63880 | ¥765.97 |
| 100 | ¥27.79550 | ¥2,779.55 |
| 300 | ¥26.20900 | ¥7,862.70 |
| 500 | ¥25.62226 | ¥12,811.13 |
| 1,000 | ¥24.94959 | ¥24,949.59 |
| 2,500 | ¥24.23946 | ¥60,598.65 |


