
ST485ABDR | |
|---|---|
DigiKey Part Number | 497-2082-2-ND - Tape & Reel (TR) 497-2082-1-ND - Cut Tape (CT) 497-2082-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ST485ABDR |
Description | IC TRANSCEIVER HALF 1/1 8SOIC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ST485ABDR Models |
Category | Receiver Hysteresis 70 mV |
Manufacturer STMicroelectronics | Data Rate 50Mbps |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Transceiver | Mounting Type Surface Mount |
Protocol RS422, RS485 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Number of Drivers/Receivers 1/1 | Supplier Device Package 8-SOIC |
Duplex Half | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.56000 | ¥14.56 |
| 10 | ¥10.66800 | ¥106.68 |
| 25 | ¥9.69560 | ¥242.39 |
| 100 | ¥8.63060 | ¥863.06 |
| 250 | ¥8.12212 | ¥2,030.53 |
| 500 | ¥7.81548 | ¥3,907.74 |
| 1,000 | ¥7.78041 | ¥7,780.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.29668 | ¥18,241.70 |
| 5,000 | ¥7.13610 | ¥35,680.50 |
| 7,500 | ¥7.05570 | ¥52,917.75 |

