LTC1992HMS8#PBF | ||
---|---|---|
DigiKey Part Number | LTC1992HMS8#PBF-ND | |
Manufacturer | ||
Manufacturer Product Number | LTC1992HMS8#PBF | |
Description | IC OPAMP DIFF 1 CIRCUIT 8MSOP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-MSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC1992HMS8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 1.5V/µs | |
Gain Bandwidth Product | 3.2 MHz | |
Current - Input Bias | 2 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 700µA | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.70000 | ¥52.70 |
10 | ¥47.59800 | ¥475.98 |
50 | ¥45.38300 | ¥2,269.15 |
100 | ¥39.40570 | ¥3,940.57 |
250 | ¥37.63492 | ¥9,408.73 |
500 | ¥34.31408 | ¥17,157.04 |
1,000 | ¥29.88646 | ¥29,886.46 |
2,500 | ¥28.77961 | ¥71,949.03 |