LTC1872BES6#TRMPBF | ||
---|---|---|
DigiKey Part Number | LTC1872BES6#TRMPBFTR-ND - Tape & Reel (TR) LTC1872BES6#TRMPBFCT-ND - Cut Tape (CT) LTC1872BES6#TRMPBFDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LTC1872BES6#TRMPBF | |
Description | IC REG CTRLR BOOST/SEPIC SOT23-6 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Boost, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC TSOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | LTC1872BES6#TRMPBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Transistor Driver | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Boost, SEPIC | |
Number of Outputs | 1 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 2.5V ~ 9.8V | |
Frequency - Switching | 550kHz | |
Duty Cycle (Max) | - | |
Synchronous Rectifier | No | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Enable | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 Thin, TSOT-23-6 | |
Supplier Device Package | TSOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.35000 | ¥48.35 |
10 | ¥43.41100 | ¥434.11 |
25 | ¥41.04360 | ¥1,026.09 |
100 | ¥35.57030 | ¥3,557.03 |
250 | ¥33.74632 | ¥8,436.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥30.28034 | ¥15,140.17 |
1,000 | ¥25.53764 | ¥25,537.64 |
2,500 | ¥24.26076 | ¥60,651.90 |