LTC1555IGN#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 1,465
Unit Price: ¥3.14000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,335
Unit Price: ¥3.06000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ¥1.24000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ¥2.81000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ¥3.52476
Datasheet

Similar


onsemi
In Stock: 1,368
Unit Price: ¥10.67000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: ¥4.80561
Datasheet

Similar


Texas Instruments
In Stock: 1,746
Unit Price: ¥10.01000
Datasheet

Similar


Texas Instruments
In Stock: 14,400
Unit Price: ¥7.11000
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1555IGN#TRPBF

DigiKey Part Number
LTC1555IGN#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1555IGN#TRPBF
Description
IC XLTR VL BIDIR 16-SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 1 Channel 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1555IGN#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
2.7 V ~ 10 V
Manufacturer
Analog Devices Inc.
Output Type
Open Drain
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Features
SIM Card Interface, Thermal-Shutdown Protection
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
16-SSOP (0.154", 3.90mm Width)
Number of Circuits
1
Supplier Device Package
16-SSOP
Channels per Circuit
1
Base Product Number
Voltage - VCCA
1.8 V ~ 5.5 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
74AVC1T45GS,132Nexperia USA Inc.1,4651727-1820-1-ND¥3.14000Similar
74AVC1T45GW-Q100HNexperia USA Inc.2,3351727-7456-1-ND¥3.06000Similar
74LVC1T45DW-7Diodes Incorporated031-74LVC1T45DW-7CT-ND¥1.24000Similar
FXLA101L6Xonsemi0FXLA101L6XCT-ND¥2.81000Similar
NLSX4401MU1TCGonsemi0NLSX4401MU1TCGOSTR-ND¥3.52476Similar
Available To Order
Check Lead Time
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥64.81788¥162,044.70
Manufacturers Standard Package