
SN74AVCH1T45DBVT | |
|---|---|
DigiKey Part Number | 296-32281-2-ND - Tape & Reel (TR) 296-32281-1-ND - Cut Tape (CT) 296-32281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AVCH1T45DBVT |
Description | IC XLTR VL BIDIR SOT-23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 1 Channel 500Mbps SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | SN74AVCH1T45DBVT Models |
Category | Voltage - VCCA 1.2 V ~ 3.6 V |
Manufacturer Texas Instruments | Voltage - VCCB 1.2 V ~ 3.6 V |
Series | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 500Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case SOT-23-6 |
Number of Circuits 1 | Supplier Device Package SOT-23-6 |
Channels per Circuit 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 74AVC1T45GS,132 | Nexperia USA Inc. | 1,465 | 1727-1820-1-ND | ¥3.14000 | Similar |
| 74AVCH1T45GW,125 | Nexperia USA Inc. | 4,848 | 1727-6901-1-ND | ¥2.65000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.01000 | ¥10.01 |
| 10 | ¥7.23600 | ¥72.36 |
| 25 | ¥6.54640 | ¥163.66 |
| 100 | ¥5.78980 | ¥578.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥5.42808 | ¥1,357.02 |
| 500 | ¥5.21026 | ¥2,605.13 |
| 750 | ¥5.10104 | ¥3,825.78 |
| 1,250 | ¥4.98019 | ¥6,225.24 |
| 1,750 | ¥4.90950 | ¥8,591.62 |
| 2,500 | ¥4.84152 | ¥12,103.80 |

