LTC1485IN8#PBF | |
---|---|
DigiKey Part Number | LTC1485IN8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1485IN8#PBF |
Description | IC TRANSCEIVER HALF 1/1 8DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half RS422, RS485 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1485IN8#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 60 mV | |
Data Rate | - | |
Voltage - Supply | 4.75V ~ 5.25V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.12000 | ¥64.12 |
10 | ¥57.93700 | ¥579.37 |
50 | ¥55.24580 | ¥2,762.29 |
100 | ¥47.96870 | ¥4,796.87 |
250 | ¥45.81308 | ¥11,453.27 |
500 | ¥41.77086 | ¥20,885.43 |
1,000 | ¥36.38108 | ¥36,381.08 |