Supervisor Open Drain or Open Collector 3 Channel 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Supervisor Open Drain or Open Collector 3 Channel 8-SO
Introducing Power by Linear

LTC1326IS8#PBF

DigiKey Part Number
LTC1326IS8#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1326IS8#PBF
Description
IC SUPERVISOR 3 CHANNEL 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 3 Channel 8-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC1326IS8#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
Analog Devices Inc.
Reset
Active High/Active Low
Packaging
Tube
Reset Timeout
140ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Multi-Voltage Supervisor
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Voltages Monitored
3
Supplier Device Package
8-SO
Voltage - Threshold
3.118V, 4.725V, Adj
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,215
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥93.70000¥93.70
10¥73.35500¥733.55
25¥68.26040¥1,706.51
100¥62.66670¥6,266.67
300¥59.54537¥17,863.61
500¥58.39164¥29,195.82
1,000¥57.06852¥57,068.52
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.