LTC1068IG#PBF | |
---|---|
DigiKey Part Number | LTC1068IG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1068IG#PBF |
Description | IC FILTER 50KHZ SWITCHED 28SSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Universal Switched Capacitor Filter IC Universal Switched Capacitor 8th Order 50kHz 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1068IG#PBF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Filter Type | Universal Switched Capacitor | |
Frequency - Cutoff or Center | 50kHz | |
Number of Filters | 4 | |
Filter Order | 8th | |
Voltage - Supply | 3.14V ~ 11V, ±3.14V ~ 5.5V | |
Mounting Type | Surface Mount | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥151.14000 | ¥151.14 |
10 | ¥138.91100 | ¥1,389.11 |
47 | ¥133.15191 | ¥6,258.14 |
141 | ¥117.31794 | ¥16,541.83 |
282 | ¥111.56028 | ¥31,460.00 |
517 | ¥104.36277 | ¥53,955.55 |